This AVX film capacitor has a capacitance of 0.022uF and a DC rated voltage of 25V. It operates within a temperature range of -55°C to 125°C. The capacitor has a width of 0.81mm and a length of 1.6mm, with a height of 0.63mm. It is a surface mount device with a 2-terminal configuration.
AVX 06033J220JBTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.000022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.