This 0603 ceramic film capacitor has a capacitance of 4.7nF and a DC rated voltage of 25V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.63mm in height.
AVX 06033J4R7ABTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.