This 0603 multilayer ceramic capacitor has a capacitance of 2.7nF and a DC rated voltage of 25V. It is designed for operation within a temperature range of -55°C to 150°C. The capacitor measures 0.81mm in width and 1.6mm in length, with a height of 0.9mm.
AVX 06033L272K4Z2A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06033L272K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.