This 0603 ceramic chip capacitor has a capacitance of 27nF and a voltage rating of 25VDC with a tolerance of 10%. It is constructed with a flat, multilayer ceramic dielectric and has a termination style of pad. The capacitor is designed for surface mount applications and has an operating temperature range of -55 to 150°C.
AVX 06033L273KAT2A technical specifications.
| Capacitance | 0.027uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X8L |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 06033L273KAT2A to view detailed technical specifications.
No datasheet is available for this part.