Multilayer ceramic capacitor with 10pF capacitance and 50V DC rated voltage. Features a C0G dielectric with a tight 1% tolerance, operating across a -55°C to 125°C temperature range. This surface-mount device has a 0.81mm width, 1.6mm length, and 0.9mm height, with two terminals.
AVX 06035A100FAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.