100 pF C0G (NP0) multilayer ceramic capacitor uses a temperature-compensating Class I dielectric with negligible capacitance drift and no aging characteristics. The 0603 surface-mount chip is rated for 50 VDC with ±5% capacitance tolerance and plated nickel/tin terminations. It operates from -55°C to +125°C with capacitance change of 0 ±30 ppm/°C across the temperature range. The 0603 case measures 1.60 mm by 0.81 mm with a maximum 0.90 mm thickness and supports reflow or wave soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035A101JAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.81 |
| Product Height (mm) | 0.9(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.81 X 0.9 |
| Capacitance | 100pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 06035A101JAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.