Surface-mount multilayer ceramic capacitor uses a C0G/NP0 Class I dielectric for stable capacitance over temperature. The 0603 chip is rated at 100 pF with ±10% capacitance tolerance and 50 VDC working voltage. Plated nickel and tin terminations support lead-free assembly, and the operating temperature range is -55°C to +125°C. The dielectric provides 0 ±30 ppm/°C temperature coefficient and no aging characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035A101KAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Capacitance Tolerance | ±10% |
| Rated Voltage | 50VDC |
| Dielectric | C0G (NP0) |
| Temperature Coefficient | 0 ±30ppm/°C |
| Operating Temperature Range | -55 to +125°C |
| Case Size | 0603 |
| Length | 1.60 ±0.15mm |
| Width | 0.81 ±0.15mm |
| Terminal Width | 0.35 ±0.15mm |
| Termination | Plated Ni and Sn |
| Dissipation Factor / Q | Q ≥ 1000 for capacitance ≥30 pF |
| Insulation Resistance | 10,000 MΩ or 500 MΩ-µF, whichever is less |
| Dielectric Strength | 250% of rated voltage |
| RoHS | Lead-free compatible / RoHS compliant for plated Ni and Sn termination |
Download the complete datasheet for AVX 06035A101KAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06035A101KAT
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.