
Multilayer Ceramic Capacitor (MLCC) with 0.001µF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C, with a ±5% tolerance. This surface-mount component has a 2-terminal configuration and dimensions of 1.6mm length, 0.81mm width, and 0.9mm height.
Sign in to ask questions about the AVX 06035A102JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 06035A102JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035A102JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.