The 0603 CERAMIC CAPACITOR is a 0.001uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.81mm and a length of 1.6mm, with a height of 0.9mm. This capacitor is rated for a DC voltage of 50 volts and is part of the multilayer ceramic (MLCC) category.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 06035A102KAT2A
Demonstration circuit 2727A is a dual output DC/DC converter using the LTC3892-2 controller, providing 3.3V at 10A and 12V at 3A from a 6V to 40V input range.
Demo manual for the DC2897A featuring the LTC7819, a triple output synchronous step-down supply providing 3.3V, 8.5V, and 5V outputs from a 10V-36V input.
Demo manual for DC1998A featuring the LTC3892, a 60V dual output synchronous buck converter delivering 5V at 8A and 12V at 5A from a 6V to 60V input range.
DC2434A demo board for the LTC3864 60V step-down controller. Provides 12V output at 5A from 6V-60V input with 100% duty cycle capability and Burst Mode efficiency.