This 0603 ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1.5 nanofarads and a DC rated voltage of 50 volts. The capacitor measures 0.81 millimeters in width, 1.6 millimeters in length, and 0.9 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035A152FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035A152FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.