
This 0603 multilayer ceramic capacitor from AVX has a capacitance of 0.018uF and a DC rated voltage of 50V. It is designed for use in a wide range of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 0.81mm in width and 1.6mm in length, with a height of 0.9mm. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035A180FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035A180FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.