
Multilayer ceramic capacitor with 22pF capacitance and 50V DC rated voltage. Features C0G dielectric with 5% tolerance, operating from -55°C to 125°C. Surface mount device with 2 terminals, measuring 1.6mm length, 0.81mm width, and 0.9mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035A220JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035A220JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.