The 06035A221KAT2A is a 50V multilayer ceramic capacitor with a capacitance of 0.22uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0603 package with dimensions of 0.81mm width, 1.6mm length, and 0.9mm height. It is a passive component suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035A221KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035A221KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.