C0G multilayer ceramic capacitor provides 47 pF capacitance with ±10% tolerance and a 50 VDC rating. The NP0 dielectric supports stable class I behavior over a -55 °C to +125 °C operating temperature range. The surface-mount chip uses an 0603 EIA case size with tin termination. Tape-and-reel packaging is associated with the closely related manufacturer-listed ordering variant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035A470KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Capacitance Tolerance | ±10% |
| Rated Voltage DC | 50VDC |
| Case Size | 0603 |
| Operating Temperature | -55 to +125°C |
| Dielectric | NP0 / C0G |
| Termination | Sn |
| Packaging | Tape and Reel 7 in (180 mm) |
| Mounting Type | Surface Mount |
| Component Type | Multilayer Ceramic Capacitor |
Download the complete datasheet for AVX 06035A470KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06035A470KAT1A
DC1083A-B features the LTM4603HV, a 6A step-down μModule regulator. It supports 4.5V-28V input and 0.6V-5V jumper-selectable output with frequency synchronization and margining.
Demonstration circuit DC1743A evaluates the LTM4613EV, an 8A high voltage buck uModule regulator. Features 5V-36V input, selectable outputs, and EN55022 Class B EMI certification.