This 0603 ceramic capacitor from AVX has a capacitance of 0.0000082uF and a DC rated voltage of 50V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.81mm in width and 1.6mm in length, with a height of 0.9mm. It is a multilayer ceramic capacitor with a 0603 package type.
Sign in to ask questions about the AVX 06035A8R2BAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 06035A8R2BAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035A8R2BAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.