This 0.82pF ceramic chip capacitor is rated for 50VDC and has a tolerance of 0.1pF. It features a C0G dielectric and is constructed with a flat, ceramic material. The capacitor is available in a 0603 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
AVX 06035AR82BAT2A technical specifications.
| Capacitance | 0.82pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.