Surface-mount multilayer ceramic capacitor uses X7R Class 2 dielectric in a 0603 EIA chip size. The base electrical configuration is 100 pF capacitance with ±10% tolerance and a 50 VDC rating. The operating temperature range is -55°C to +125°C, and the termination is tin. The part family is intended for general commercial MLCC applications in compact surface-mount assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035C101KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100 pFF |
| Capacitance tolerance | ±10% |
| Rated voltage | 50VDC |
| Case size | 0603 |
| Operating temperature | -55 to +125°C |
| Dielectric | X7R |
| Termination | Sn |
| AEC-Q200 qualified | No |
Download the complete datasheet for AVX 06035C101KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06035C101KAT1A
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.