General purpose ceramic chip capacitor with 1000pF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component has a 0603 (1608 mm) package size with a ±10% capacitance tolerance.
Sign in to ask questions about the AVX 06035C102KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 06035C102KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035C102KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.