
General purpose ceramic chip capacitor with 0.01µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This two-terminal component has a compact 0603 (1608 mm) package size with dimensions of 1.6mm length, 0.81mm width, and 0.9mm height. Termination plating is Sn/NiBar, supplied on a 7" reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035C103JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035C103JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06035C103JAT2A
User guide for the EV-ADF4153SD1Z evaluation board, featuring the ADF4153 fractional-N PLL frequency synthesizer with an integrated VCO and 50 kHz loop filter.