Surface-mount multilayer ceramic capacitor provides 10 nF capacitance with ±20% tolerance and a 50 VDC rating. The X7R Class II dielectric operates from -55°C to +125°C in a 0603 EIA chip size. Tin terminations and 7-inch tape-and-reel packaging are specified. The part is RoHS compliant and is not AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035C103MAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Capacitance tolerance | ±20% |
| Rated DC voltage | 50VDC |
| Case size | 0603 |
| Dielectric | X7R |
| Operating temperature | -55 to +125°C |
| Termination | Sn |
| Packaging | T&R 7in (180mm) |
| AEC-Q200 qualified | No |
| RoHS compliant | Yes |
| RoHS | Compliant |
| Aec-q200 | Not qualified |
Download the complete datasheet for AVX 06035C103MAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06035C103MAT
User guide for the DC424A demo board featuring the LTC3701 controller, providing dual outputs of 2.5V and 1.8V at 1.6A from a 2.5V to 9.8V input range.