Multilayer ceramic capacitor with 0.1µF capacitance and 50V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient, operating from -55°C to 125°C. Surface mount package with 2 terminals, 0.9mm height, and ±5% tolerance. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 06035C104J4Z2A
User guide for the EVAL-ADAQ23875FMCZ evaluation board, featuring the ADAQ23875 16-bit, 15 MSPS μModule for high-speed, precision data acquisition.