
Surface mount multilayer ceramic capacitor with 0.1µF capacitance and 50V DC rated voltage. Features X7R dielectric with ±15% temperature coefficient and ±10% tolerance. Operates across a -55°C to 125°C temperature range. Two-terminal configuration in a 0603 package size.
AVX 06035C104K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035C104K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.