
Multilayer ceramic capacitor with 0.1 µF capacitance and 50 VDC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface-mount device offers 10% capacitance tolerance and a 0.9 mm height. Designed with FlexiTerm technology for enhanced reliability in demanding applications.
Sign in to ask questions about the AVX 06035C104K4Z2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 06035C104K4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035C104K4Z2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.