0.1µF, 50V X7R multilayer ceramic capacitor with ±10% capacitance tolerance. Features a -55°C to 125°C operating temperature range and two terminals. This surface-mount device is packaged in a 0603 case size, measuring 1.6mm in length, 0.81mm in width, and 0.94mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035C104KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035C104KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.