The 0603 CERAMIC CAPACITOR is a 0.0012uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.8mm and a length of 1.6mm. The capacitor is rated for a DC voltage of 50 volts and has a height of 0.86mm. It is a multilayer ceramic capacitor with 2 terminals.
Checking distributor stock and pricing after the page loads.
AVX 06035C122K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.86 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |