Multilayer ceramic chip capacitor uses a C0G (NP0) Class I dielectric in a 0603 surface-mount size. The capacitance is 2200 pF with ±5% tolerance and a 50 V rated voltage. The dielectric has a 0 ±30 ppm/°C temperature characteristic over the -55°C to +125°C operating range. Tin over nickel terminations are specified for solderable surface-mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035C222JAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2200pF |
| Capacitance tolerance | ±5% |
| Rated voltage | 50V |
| Dielectric | C0G (NP0) |
| EIA case size | 0603 |
| Operating temperature range | -55 to +125°C |
| Temperature coefficient | 0 ±30ppm/°C |
| Capacitance change over temperature | Less than ±0.3 from -55°C to +125°C% |
| Capacitance drift or hysteresis | Less than ±0.05% |
| Typical capacitance change with life | Less than ±0.1% |
| Termination | Tin over nickel, plated Ni/Sn |
| Failure rate | Not applicable |
Download the complete datasheet for AVX 06035C222JAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06035C222JAT
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.