Multilayer Ceramic Capacitor with 0.022µF capacitance and 50V DC rated voltage. Features X7R dielectric with ±5% tolerance, operating from -55°C to 125°C. This surface-mount device has a 2-terminal configuration, measuring 1.6mm in length, 0.81mm in width, and 0.9mm in height.
Checking distributor stock and pricing after the page loads.
AVX 06035C223JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |