Surface-mount multilayer ceramic capacitor uses an X7R dielectric in a 0603 EIA chip size. The capacitance is 3.3 nF with ±5% tolerance and a 50 VDC voltage rating. The operating temperature range is -55°C to +125°C. Tin termination and 7 inch tape-and-reel packaging are identified for the manufacturer-listed suffixed orderable variant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035C332JAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3 nFF |
| Capacitance Tolerance | ±5% |
| Voltage Rating DC | 50VDC |
| Case Size | 0603 |
| Operating Temperature | -55 to +125°C |
| Dielectric | X7R |
| Termination | Sn |
| Packaging | T&R 7in (180mm) |
| AEC-Q200 Qualified | No |
Download the complete datasheet for AVX 06035C332JAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 06035C332JAT
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.