The 470pF 50VDC 10% X7R Standard Ceramic Chip Capacitor 0603 Surface Mount is a multilayer ceramic capacitor with a capacitance of 470 picofarads, a working voltage of 50 volts DC, and a tolerance of 10%. It has a dielectric material of X7R and a standard technology. The capacitor is packaged in a 0603 case style and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |