Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0603 FlexiTerm 150°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 06035F103K4Z2A
User guide for the PROFET™ +2 12V evaluation kit, including motherboards, daughterboards, and Configuration Wizard software for smart power switch evaluation.