Cap Ceramic 0.0082uF 50V X8R 20% Pad SMD 0603 150°C Low ESR T/R
AVX 06035F822MAT2A technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X8R |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
No datasheet is available for this part.