The AVX 06035J0R5BBSTR film capacitor features a capacitance of 5nF and a DC rated voltage of 50V. It is available in a 0603 package type, measuring 0.81mm in width and 1.6mm in length, with a height of 0.63mm. The capacitor operates within a temperature range of -55°C to 125°C.
AVX 06035J0R5BBSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 5e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.