Cap Silicon 0.5pF 50V 0±30ppm/°C 0.03pF SMD 0603 125°C Automotive T/R
AVX 06035J0R5QBSTR technical specifications.
| Capacitance | 0.5pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 0.03pF |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.