The 06035J0R8BAWTR is a 2-terminal film capacitor from AVX with a capacitance of 8nF and a DC rated voltage of 50V. It features a compact ACCU-F ceramic package with dimensions of 0.81mm width, 1.6mm length, and 0.63mm height. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | ACCU-F |
| Capacitance | 8e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(ACCU-F) |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |