This 9nF ceramic film capacitor has a maximum operating temperature of 125°C and a DC rated voltage of 50V. It is a two-terminal component with a width of 0.81mm and a length of 1.6mm. The capacitor has a height of 0.63mm and is packaged in a CHIP format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 9e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |