The 06035J1R4ABSTR film capacitor from AVX features a capacitance of 0.0014uF and a DC rated voltage of 50V. It has a compact 0603 package size with dimensions of 0.81mm width, 1.6mm length, and 0.63mm height. The capacitor operates within a temperature range of -55°C to 125°C.
AVX 06035J1R4ABSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000014 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035J1R4ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.