This 0603-sized film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.16 microfarads and is rated for a DC voltage of 50 volts. The capacitor is a type of ceramic capacitor and has a width of 0.81 millimeters and a length of 1.6 millimeters. It has a height of 0.63 millimeters and is a two-terminal component.
AVX 06035J1R6BBTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000016 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035J1R6BBTTR to view detailed technical specifications.
No datasheet is available for this part.