This film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.0017 microfarads and a DC rated voltage of 50 volts. The capacitor is a 0603 package type with dimensions of 0.81mm in width, 1.6mm in length, and 0.63mm in height. It is a ceramic capacitor with two terminals.
AVX 06035J1R7BBTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000017 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035J1R7BBTTR to view detailed technical specifications.
No datasheet is available for this part.