This film capacitor features a capacitance of 0.0018uF and a DC rated voltage of 50V. It is a ceramic capacitor with a general purpose design, suitable for various applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.81mm in width, 1.6mm in length, and 0.63mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035J1R8ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000018 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035J1R8ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.