This 50V film capacitor has a capacitance of 0.0019uF and is housed in a 0603 package. It operates over a temperature range of -55 to 125°C. The capacitor is a ceramic type and has a width of 0.81mm and a length of 1.6mm. It has a height of 0.63mm and is a two-terminal component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035J1R9BBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000019 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035J1R9BBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.