Cap Silicon 3.5pF 50V 0±30ppm/°C 0.05pF SMD 0603 125°C Automotive T/R
AVX 06035J3R5ABSTR technical specifications.
| Capacitance | 3.5pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 0.05pF |
| Negative Capacitance Tolerance | -1.43% |
| Positive Capacitance Tolerance | 1.43% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Special Features | High Frequency|High Q|High Stability|Low ESR at VHF,UHF and Microwave Frequencies |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.