The 06035J3R9AAWTR is a film capacitor from AVX with a capacitance of 0.0000039uF and a DC rated voltage of 50V. It is part of the ACCU-F series and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 0.81mm in width, 1.6mm in length, and 0.63mm in height. It is available in a 0603 package type.
Sign in to ask questions about the AVX 06035J3R9AAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 06035J3R9AAWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | ACCU-F |
| Capacitance | 0.0000039 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(ACCU-F) |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035J3R9AAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.