This 0.0000039uF ceramic film capacitor is rated for a maximum operating temperature of 125°C and a DC voltage of 50V. It has a compact 0603 package size with dimensions of 0.81mm width and 1.6mm length. The capacitor is a film type with a capacitance of 0.0000039uF. It is suitable for use in a variety of applications where a small, high-temperature capacitor is required.
Sign in to ask questions about the AVX 06035J3R9BAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 06035J3R9BAWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000039 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035J3R9BAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.