Film Capacitor, Silicon Dioxide And Nitride, 50V, 5.9524% +Tol, 5.9524% -Tol, -/+30ppm/Cel TC, 0.0000042uF, Surface Mount, 0603, CHIP
AVX 06035J4R2CBTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000042 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.