This 2-terminal film capacitor from AVX features a ceramic construction and a maximum operating temperature of 125 degrees Celsius. The capacitor has a capacitance of 0.0068 microfarads and is rated for a DC voltage of 50 volts. It measures 0.81mm in width, 1.6mm in length, and 0.63mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 06035J6R8BAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0000068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.45 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06035J6R8BAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.