The 0603 1nF ceramic capacitor is a multilayer ceramic MLCC with a capacitance of 1nF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 50V and is available in a 0603 package type. It is a ceramic capacitor with a height of 0.91mm and a length of 1.52mm.
Checking distributor stock and pricing after the page loads.
AVX 06035U1R0BAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.76 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | U |
| Height | 0.91 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |