The AVX 06035U2R0BAT2A is a 2.2nF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.76mm, a length of 1.52mm, and a height of 0.91mm. This capacitor is part of the 0603 series and has a DC rated voltage of 50 volts.
Checking distributor stock and pricing after the page loads.
AVX 06035U2R0BAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.76 |
| Length | 1.52 |
| Manufacturer Series | 0603 |
| Capacitance | 0.000002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | U |
| Height | 0.91 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.