The 06036A300JAT2A ceramic chip capacitor from AVX features a capacitance of 30pF with a tolerance of 5% and a DC rated voltage of 6.3VDC. It has a dielectric of C0G and is constructed with a flat, ceramic chip case style. This surface mount capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |