
General purpose ceramic chip capacitor with 10µF capacitance and 6.3V DC rated voltage. Features X5R dielectric, ±20% capacitance tolerance, and a non-polarized design. Operates across a temperature range of -55ºC to +85ºC. Housed in a 0603 (1608 mm) package with two terminals and a height of 0.94mm.
AVX 06036D106MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06036D106MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.