Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
AVX 06036D475KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 06036D475KAT2A to view detailed technical specifications.
No datasheet is available for this part.